| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-532447-2 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 2 |
| Contact Amperage: | 3 A |
| Number of Positions: | 225 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 3 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 2.13 mm, .76 in |
| Connector Height: | 11.73 mm, .462 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1808 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .25 in, 6.35 mm |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .21 in |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-532447-2 |
| SKU: | AMP1-532447-2 |
1-532447-2
Specifications
Detailed Description
Enhance your PCB connectivity with our HDI PIN ASSY, featuring a straight orientation and 3 rows of 225 gold-plated contacts. Designed for reliable signal transmission in demanding environments, this thermoplastic housing assembly boasts UL 94V-0 flammability standard compliance. With a pitch of 2.54mm (.1 in) and through-hole press-fit termination, it ensures secure attachment to your board. Operating at temperatures ranging from -85 to 257 °F, it offers high reliability and performance. Ideal for board-to-board applications, it guarantees efficient signal transmission with its straight contact shape and PCB mount alignment. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental and export regulations. Elevate your connectivity solutions with this advanced PCB connector system.

