1-532828-1

Heilind Number:AMP1-532828-1
Manufacturer:TE Connectivity
Manufacturer Number:1-532828-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDI STATIC CHRGE GDE PIN PLTD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-532828-1
Accessory Type:Guide Pin
Thread Length:12.07 mm, .475 in
Operating Temperature Range:-65 - 125 °C, -65 - 257 °F
Sealable:No
Guide Pin Type:Static Discharge
Guide Component Base Material:Brass
Guide Component Plating:Gold
Guide Pin Length:1.195 in, 30.35 mm
Part Aliases:1-532828-1
SKU:AMP1-532828-1

Detailed Description

Enhance the safety of your HDI systems with our Static Charge Guide Pin. Designed to prevent static buildup, this plated brass pin offers reliable performance in a wide temperature range from -65 to 125°C (-65 to 257°F). With a length of 1.195 inches, it provides secure guidance for your connectors. RoHS compliant and backed by Data and Devices, this essential component ensures efficient and compliant operation for your connectors.