| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-533060-6 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Contact Amperage: | 3 A |
| Number of Positions: | 160 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 2.13 mm, .76 in |
| Connector Height: | 11.73 mm, .46 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Board to Board |
| Stackable: | No |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | 13.54 mm, .533 in |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .21 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-533060-6 |
| SKU: | AMP1-533060-6 |
1-533060-6
Specifications
Detailed Description
Enhance your PCB connectivity with our HDI PIN ASSY, featuring a durable thermoplastic housing and 160 gold-plated contact pins for reliable signal transmission. With a pitch of 2.54mm, this two-row connector offers high-density integration, perfect for board-to-board applications. Designed for vertical mounting, it ensures secure attachment with through-hole press-fit termination. Meeting UL 94V-0 flammability standards, it guarantees safety in operation across a wide temperature range from -85 to 257°F. Its four-beam contact shape and compliant tail PCB retention provide excellent stability, while a tin-plated PCB contact ensures efficient soldering. Whether for data or device connectivity, this PCB mount header is a versatile solution, ideal for various circuit applications. Packaged in tubes, it offers ease of handling and storage, making it a convenient choice for your connectivity needs.

