| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-533061-9 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Contact Amperage: | 3 A |
| Number of Positions: | 252 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 3 MΩ |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 2.13 mm, .76 in |
| Connector Height: | 11.73 mm, .46 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Twin-Beam |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | 13.54 mm, .533 in |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .21 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-533061-9 |
| SKU: | AMP1-533061-9 |
1-533061-9
Specifications
Detailed Description
Upgrade your connectivity with this high-density HDI PIN ASSY featuring 252 positions in a 3-row configuration. Designed for seamless board mounting, this assembly boasts a rugged thermoplastic housing in sleek black, meeting UL 94V-0 flammability standards for enhanced safety. With Through Hole - Press-Fit termination, these pins ensure secure attachment for robust signal transmission. Crafted with precision, the contact area is plated with gold for optimal conductivity, while the phosphor bronze contact material guarantees durability. Operating in a wide temperature range from -85 to 257 °F, this component is suitable for various applications. Perfect for intricate circuitry, its twin-beam contact shape and matrix layout offer reliable performance. Whether it's for industrial machinery or electronic devices, this PCB connector is a versatile solution for your connectivity needs.

