1-5331677-3

Heilind Number:AMP1-5331677-3
Manufacturer:TE Connectivity
Manufacturer Number:1-5331677-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET,MIN-SPR SN SER-3U SER-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5331677-3
Series:Series 4
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.062 in, 1.57 mm
Cable Type:Discrete Wire
Contact Amperage:5 A, 6.5 A
Profile:Zero
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:20 - 21 AWG, .41 - .518 mm²
Contact Transmits:Signal/Power
Pin Diameter Accepted:.03 - .033 in, .76 - .84 mm
Connector System:Cable-to-Board
Spring Material:Beryllium Copper
Socket Length:.138 in, 3.51 mm
Sleeve Material:Copper
Sleeve Plating:Tin
Sealant:No
Contact Spring Plating Material:Tin
Sleeve Style:Closed Bottom
Insertion Method:Hand/Semi-Automatic/Automatic
Part Aliases:1-5331677-3
SKU:AMP1-5331677-3

Detailed Description

Discover the versatility and reliability of our SOCKET,MIN-SPR SN SER-3U SER-3. Designed for Series 4 applications, this discrete socket offers seamless connectivity with its Through Hole - Press-Fit termination method. Crafted with high-quality Beryllium Copper contacts, it ensures optimal performance for power and signal transmission. With a contact amperage of 5A/6.5A, it meets the demands of various circuit applications. Its Zero profile and wide operating temperature range make it suitable for diverse environments. Whether used manually or with automated insertion methods, this socket guarantees easy and secure connectivity. RoHS compliant and featuring tin plating, it meets environmental standards while ensuring durability. Ideal for PCBs with a thickness of .031-.125 inches, it accommodates 20-21 AWG wire sizes, making it a versatile choice for your connectivity needs.