| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5331677-8 |
| Series: | Series 4 |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .062 in, 1.57 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A, 6.5 A |
| Profile: | Zero |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 20 - 21 AWG, .41 - .518 mm² |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .03 - .033 in, .76 - .84 mm |
| Connector System: | Cable-to-Board |
| Spring Material: | Beryllium Copper |
| Socket Length: | .138 in, 3.51 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Closed Bottom |
| Insertion Method: | Hand/Semi-Automatic/Automatic |
| Part Aliases: | 1-5331677-8 |
| SKU: | AMP1-5331677-8 |
1-5331677-8
Specifications
Detailed Description
Enhance your electronic connections with our SOCKET,MIN-SPR SN-AU SER-3. This high-quality component features Beryllium Copper contacts for reliable performance in both power and signal applications. With a termination method of Through Hole - Press-Fit, it ensures secure attachment to your Printed Circuit Board. Its compact design, suitable for 20-21 AWG wire sizes, offers versatility in various setups. Operating in a wide temperature range of -65 to 125°C, this socket is durable and dependable. Trust in its Gold-plated contact springs and Tin-plated copper sleeves for efficient signal/power transmission. Whether for manual or automated insertion, this component, compliant with RoHS standards, guarantees quality and compliance in your projects. Upgrade your connectivity solutions with the SOCKET,MIN-SPR SN-AU SER-3.

