1-5332095-9

Heilind Number:AMP1-5332095-9
Manufacturer:TE Connectivity
Manufacturer Number:1-5332095-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET,MIN-SPR W/KO SN-AU S-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5332095-9
Series:Series 3
Amperage:5 A
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.041 in, 1.04 mm
Cable Type:Discrete Wire
Contact Amperage:5 A
Profile:Zero
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:.081 - .162 mm², 25 - 28 AWG
Contact Transmits:Signal/Power
Pin Diameter Accepted:.013 - .02 in, .33 - .51 mm
Connector System:Cable-to-Board
Spring Material:Beryllium Copper
Socket Length:.178 in, 4.52 mm
Sleeve Material:Copper
Sleeve Plating:Tin
Sealant:No
Contact Spring Plating Material:Gold
Sleeve Style:Knockout Bottom
Insertion Method:Hand/Semi-Automatic
Part Aliases:1-5332095-9
SKU:AMP1-5332095-9

Detailed Description

Enhance your electronic connections with this high-quality SOCKET. Designed for optimal performance, it features MIN-SPR technology with a KO SN-AU S-1 finish, ensuring reliable conductivity. With a 5 A amperage rating and Through Hole - Press-Fit termination method, it's ideal for power and signal applications. The Beryllium Copper contact material, gold-plated for superior conductivity, guarantees long-lasting durability. Its compact design, suitable for 1.04 mm hole sizes, makes it perfect for various circuit boards. Whether for discrete wire or cable-to-board connections, this SOCKET delivers exceptional quality and performance, meeting RoHS compliance standards for environmentally friendly operation. Upgrade your electronic systems with this essential component.