| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-533236-0 |
| Color: | Gray |
| Accessory Type: | Shroud |
| Number of Rows: | 3 |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Body Material: | Glass Filled Polyester |
| Size: | Standard |
| Number of Positions: | 96 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.08 mm, .514 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Number of Columns: | 32 |
| Connector Length: | 3.47 in, 88.14 mm |
| Connector Width: | 11.1 mm, .437 in |
| Application Solder Feature: | Board Standoff |
| Compatible Backplane Type: | Type C, Type R |
| CompactPCI: | No |
| Standoff Height: | .164 in, 4.17 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-533236-0 |
| SKU: | AMP1-533236-0 |
1-533236-0
Specifications
Detailed Description
Enhance your connectivity with this high-quality Backplane Connector Accessory. Designed for optimal performance, this shroud features three rows with a pitch of 2.54 mm (.1 in) for efficient data and device connectivity. With a durable body made of Glass Filled Polyester meeting UL 94V-0 standards, it ensures reliability in demanding environments. The standard size and 96 positions offer versatility in various applications. Operating temperature range of -55 to 125 °C (-67 to 257 °F) guarantees functionality in extreme conditions. Its board standoff solder feature and compatibility with Type C and R backplanes make it a versatile choice for your connectivity needs. RoHS compliant for environmental responsibility. Elevate your connectivity solutions with this essential component.

