| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-533268-2 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Contact Amperage: | 3 A |
| Number of Positions: | 225 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 3 MΩ |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 2.36 mm, .76 in |
| Connector Height: | .36 in, 9.14 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-533268-2 |
| SKU: | AMP1-533268-2 |
1-533268-2
Specifications
Detailed Description
Enhance your circuit connections with our HDI RECP ASSY, featuring a 3-row layout of 225 positions for high-density signal transmission. Crafted with durable thermoplastic housing in sleek black, this board mount receptacle ensures secure and reliable performance. With a through-hole solder termination method and copper alloy contacts plated in gold, it guarantees efficient conductivity even in demanding environments. Designed for signal applications, it operates flawlessly in a wide temperature range from -85 to 257°F. Its right-angle mount orientation and mounting hole PCB retention type offer versatile installation options. Meeting UL 94V-0 flammability standards, it prioritizes safety without compromising on functionality. Elevate your connectivity solutions with this top-of-the-line PCB connector.

