| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-533903-0 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Contact Amperage: | 3 A |
| Number of Positions: | 150 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.27 in, 1.57 mm |
| Connector Height: | 11.73 mm, .462 in |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Board to Board |
| Stackable: | No |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .19 in, 4.83 mm |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .21 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-533903-0 |
| SKU: | AMP1-533903-0 |
1-533903-0
Specifications
Detailed Description
Elevate your board-to-board connectivity with this high-density 2-row, 150-position HDI pin assembly. Crafted with a robust thermoplastic housing in sleek black, it ensures durability and reliability in signal transmission. Featuring through-hole solder termination for secure attachment, this connector is perfect for demanding applications. With a 2.54mm pitch and gold-plated contacts, it guarantees efficient and low-resistance connections. Operating flawlessly in a wide temperature range from -85 to 257°F, this assembly is ideal for diverse environments. Its vertical mount orientation and PCB retention with retention solder tails offer easy and secure installation. Designed for signal circuits, this connector is a must-have for any electronics project. Compliant with UL 94V-0 standards and ECCN EAR99, it meets international safety and export regulations. Take your connectivity to the next level with this premium PCB mount header.

