| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-533903-1 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Contact Amperage: | 3 A |
| Number of Positions: | 110 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | 11.73 mm, .462 in |
| PCB Retention Type: | Solder Tail |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Board to Board |
| Stackable: | No |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .19 in, 4.83 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .21 in |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-533903-1 |
| SKU: | AMP1-533903-1 |
1-533903-1
Specifications
Detailed Description
Enhance your PCB connections with our HDI Pin Assembly, featuring a two-row design with 110 positions for seamless signal transmission. Crafted with durable thermoplastic housing in a natural color, this assembly ensures reliable performance in various applications. The vertical mount orientation and through-hole solder termination method provide secure PCB attachment, while the 2.54mm pitch and gold-plated phosphor bronze contacts guarantee efficient conductivity. With UL 94V-0 flammability standard compliance and an operating temperature range of -85 to 257°F, this assembly offers both safety and durability. Ideal for signal circuit applications, it boasts high-temperature ratings and meets ECCN regulations. Upgrade your board-to-board connections with this shrouded PCB mount header, perfect for data and device integration.

