| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-534236-3 |
| Series: | Modu Connector System |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 17 |
| Contact Amperage: | 2 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.4 - 2.4 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5007 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .12 in, 3.04 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-534236-3 |
| SKU: | AMP1-534236-3 |
1-534236-3
Specifications
Detailed Description
Enhance your PCB connectivity with our Modu Connector System, featuring a durable black polyester housing that meets UL 94V-0 flammability standards. With two rows of 26 gold-plated phosphor bronze sockets on a 2.54mm pitch, this vertical-mount receptacle ensures reliable signal transmission. The closed-entry housing and square contact shape provide added protection, while the 30µin gold plating guarantees optimal conductivity. Ideal for industrial applications, this standard-profile connector boasts a temperature rating for seamless performance. Whether for board-to-board or mezzanine stacking, its through-hole solder termination method and stackable design make installation a breeze. Packaged in a convenient tube, this connector is a must-have for your electronic projects.

