| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-534236-7 |
| Series: | Modu Connector System |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 13 |
| Contact Amperage: | 2 A |
| Number of Positions: | 34 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.4 - 2.4 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5007 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .12 in, 3.04 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-534236-7 |
| Replacement Part: | 6-534236-7 |
| SKU: | AMP1-534236-7 |
1-534236-7
Specifications
Detailed Description
Introducing our Modu Connector System, a versatile solution for your PCB interconnect needs. With a straight body orientation, through-hole solder termination method, and a pitch of 2.54mm (.1in), this connector offers reliable performance in various applications. Featuring 34 positions in a vertical mount orientation, it provides ample connectivity options. The black housing, made of UL 94V-0 rated polyester with gold-plated phosphor bronze contacts, ensures durability and signal integrity. With a contact amperage of 2A and insulation resistance of 5000 MΩ, it meets industrial standards for quality and performance. Ideal for board-to-board connections, this connector is stackable and designed for easy PCB mounting with board standoff features. Whether for commercial or industrial use, this connector guarantees efficient and secure connectivity in your electronic systems.

