| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-534237-0 |
| Series: | AMPMODU IV/V |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 2 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .14 in, 3.56 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Stackable: | Yes |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-534237-0 |
| SKU: | AMP1-534237-0 |
1-534237-0
Specifications
Detailed Description
The AMPMODU IV/V Series offers a reliable solution for board-to-board connections in industrial applications. With a housing made of UL 94V-0 rated Polyester-GF, and gold-plated phosphor bronze contacts, these connectors ensure high performance and durability. Featuring a straight body orientation and vertical mount, they are suitable for various assembly configurations. With a pitch of 2.54mm and a voltage rating of 333V AC, they are ideal for power and signal transmission. The 12-position connector, with a contact amperage of 2A, is stackable and can be easily integrated into PCB setups. Meeting standard temperature ratings and with RoHS compliance, these connectors guarantee safe and efficient operation. With a tube packaging format, they are conveniently packaged for use in bulk quantities. Ideal for applications requiring secure and robust board-level connections, the AMPMODU IV/V Series is a trusted choice for industrial connectivity solutions.

