| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-534237-1 |
| Series: | AMPMODU IV/V |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 17 |
| Contact Amperage: | 2 A |
| Number of Positions: | 13 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .14 in, 3.56 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5483 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-534237-1 |
| Replacement Part: | 6-534237-1 |
| SKU: | AMP1-534237-1 |
1-534237-1
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU IV/V series socket connector. Featuring a durable Polyester - GF housing in sleek black, this vertical mount connector offers reliable through-hole solder termination for seamless integration on your printed circuit board. With a pitch of 2.54mm (.1 in) and 13 positions in a single row, it provides optimal spacing for efficient board stacking. Boasting a high voltage rating of 333V AC and a current capacity of 2A, along with gold contact plating for superior conductivity, this connector ensures robust performance in industrial applications. Its closed entry housing and square contact shape with a short point design guarantee secure and stable connections. Ideal for board-to-board or mezzanine stacking, it is compliant with standard temperature ratings and features RoHS compliance for environmental responsibility. Upgrade your connectivity solutions with this versatile and reliable PCB connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-146129-1 | ![]() | |
| TE Connectivity 6-146285-3 | ![]() |


