| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-534267-0 |
| Series: | AMPMODU IV/V |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 18 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Low |
| Mating Entry Location: | Bottom & Top |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .245 in, 6.2 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 750 V AC |
| Contact Shape: | Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 3.81 - 7.62 µm |
| Contact Mating Area Length: | .1 in, 2.54 mm |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-534267-0 |
| SKU: | AMP1-534267-0 |
1-534267-0
Specifications
Detailed Description
Introducing our AMPMODU IV/V Series PCB Mount Receptacle, a reliable and efficient solution for board-to-board connections. With a pitch of 2.54mm and featuring two rows of 18 socket contacts, this connector ensures seamless data and power transmission. The housing, made of UL 94V-0 rated Polyester-GF, guarantees durability and safety. Gold-plated contact mating areas with a 30µin thickness offer excellent conductivity, while the phosphor bronze contact material allows for a current rating of 3A at 333V AC. Designed for vertical mounting, this low-profile connector is stackable, making it ideal for space-saving applications. Its industrial-grade construction, along with a temperature rating suitable for standard environments, ensures reliable performance. Suitable for various PCB assembly needs, this connector is a versatile choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/12/2019 | E-19-003219 - Product improvement. Housing material change from current PCT to readily available equivalent PCT. | Download | |||

