1-534998-2

Heilind Number:AMP1-534998-2
Manufacturer:TE Connectivity
Manufacturer Number:1-534998-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

24 MODIV VRT DR CE 100/125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-534998-2
Series:Modu Connector System
Amperage:2 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Contact Amperage:2 A
Number of Positions:24
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Low
Mating Entry Location:Top
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Stackable:Yes
Dielectric Withstanding Voltage:750 V AC
Contact Protection Type:Closed Entry Housing
Contact Shape:Round, Short Point
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.125 in, 3.18 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:3.81 - 7.61 µm
Contact Mating Area Length:.148 in, 3.77 mm
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:1-534998-2
SKU:AMP1-534998-2

Detailed Description

Enhance your PCB connectivity with our Modu Connector System, featuring a straight orientation and a low profile for efficient board-to-board stacking. With a 2A amperage rating, gold-plated contacts ensure reliable signal transmission, while the UL 94V-0 housing guarantees safety and durability. Designed for vertical mounting, these black connectors offer a pitch of 2.54mm (.1 in) and 24 positions for versatile applications. Meeting industrial standards, they boast a 333V AC voltage rating and 5000 MΩ insulation resistance. Ideal for printed circuit board termination, each package includes 18 units for seamless integration. Experience seamless connectivity with our precision-engineered connectors.