| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-534998-5 |
| Series: | Modu Connector System |
| Amperage: | 2 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 2 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Low |
| Mating Entry Location: | Top |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 750 V AC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Round, Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 3.81 - 7.61 µm |
| Contact Mating Area Length: | .148 in, 3.77 mm |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 407001874 1-534998-5 |
| SKU: | AMP1-534998-5 |
1-534998-5
Specifications
Detailed Description
Introducing the Modu Connector System, a versatile solution for your PCB connection needs. This straight, 30-position socket connector features a low-profile design, perfect for vertical mounting in industrial applications. With a pitch of 2.54mm (.1 in), it offers reliable through-hole solder termination on a 2-row layout. The housing, made of UL 94V-0 rated thermoplastic, ensures durability and safety. Gold-plated phosphor bronze contacts provide excellent conductivity, with a rating of 2A for both amperage and contact protection. With a voltage rating of 333V AC and a dielectric withstand voltage of 750V AC, this connector is suitable for standard temperature environments. Its stackable design and closed-entry housing make it ideal for board-to-board stacking applications. Each package includes 15 units, packaged in a tube for easy handling. RoHS compliant and with an ECCN of EAR99, this connector meets international standards for quality and environmental responsibility. Elevate your PCB assembly with the reliability and performance of the Modu Connector System.

