| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-534998-6 |
| Series: | Modu Connector System |
| Amperage: | 2 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 2 A |
| Number of Positions: | 32 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Low |
| Mating Entry Location: | Top |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 750 V AC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Round, Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 3.81 - 7.61 µm |
| Contact Mating Area Length: | .148 in, 3.77 mm |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-534998-6 |
| SKU: | AMP1-534998-6 |
1-534998-6
Specifications
Detailed Description
Introducing the Modu Connector System, a versatile solution for seamless board-to-board connections in industrial applications. With a rugged thermoplastic housing and gold-plated phosphor bronze contacts, this connector ensures reliable performance in demanding environments. Featuring a low-profile design and a pitch of 2.54mm, it offers space-efficient connectivity on printed circuit boards. With a vertical mount orientation and straight body orientation, it facilitates easy installation. The 32-position, 2A-rated connector is ideal for high-density setups, while its UL 94V-0 flammability standard certification guarantees safety. RoHS compliant and with a temperature rating suitable for standard operating conditions, it meets international quality standards. The closed entry housing and round, short-point contacts provide added protection and durability, making it a dependable choice for your connectivity needs. Whether you're designing new equipment or upgrading existing systems, the Modu Connector System delivers performance you can trust.

