1-534998-7

Heilind Number:AMP1-534998-7
Manufacturer:TE Connectivity
Manufacturer Number:1-534998-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

34 MODIV VRT DR CE 100/125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-534998-7
Series:Modu Connector System
Amperage:2 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Contact Amperage:2 A
Number of Positions:34
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Low
Mating Entry Location:Top
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Stackable:Yes
Dielectric Withstanding Voltage:750 V AC
Contact Protection Type:Closed Entry Housing
Contact Shape:Round, Short Point
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.125 in, 3.18 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:3.81 - 7.61 µm
Contact Mating Area Length:.148 in, 3.77 mm
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:1-534998-7
SKU:AMP1-534998-7

Detailed Description

Enhance your PCB connectivity with our Modu Connector System, offering a seamless solution for board-to-board connections. This straight, low-profile connector features 34 gold-plated contacts, ideal for high-speed data transmission. With a pitch of 2.54mm and a housing made of UL 94V-0 rated thermoplastic, it guarantees reliable performance in industrial environments. Its through-hole solder termination method ensures secure attachment to your PCB, while the 333V AC voltage rating provides robust insulation. Designed for vertical mounting, it boasts a stackable design and a closed entry housing for added protection. Trust in its compliance with standard temperature ratings and RoHS regulations for environmentally friendly operation. Elevate your electronic assemblies with this high-quality connector, offering durability, performance, and ease of installation.