| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5353185-0 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .024 in, 6 mm |
| Voltage: | 50 V AC |
| Contact Type: | Pin |
| Contact Amperage: | .5 A |
| Number of Positions: | 140 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 7.874 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .2 in |
| Connector Height: | .23 in, 6 mm |
| PCB Retention Type: | Solder Peg |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 200 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 14 mm, .551 in, 6 mm |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | 1.3 mm, 1 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5353185-0 |
| SKU: | AMP1-5353185-0 |
1-5353185-0
Specifications
Detailed Description
Enhance your PCB connections with our high-performance Board-to-Board Mezzanine Connector. Designed for efficient signal transmission, this connector features a durable High Temperature Thermoplastic housing in sleek black, with a 2-row, 140-position layout for seamless integration. With a pitch of .6mm and contact termination method of Surface Mount, it ensures reliable conductivity in any application. Operating within a wide temperature range of -40 to 185°F, and meeting UL 94V-0 flammability standards, it guarantees safety and durability. Its gold-plated Copper Alloy contacts offer superior conductivity, with a contact rating of .5A at 50V AC. The connector is RoHS compliant, making it environmentally friendly, and with a packaging quantity of 800 on a reel, it's ideal for high-volume assembly. Elevate your circuit connections with this innovative board-to-board solution.

