| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5353186-0 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .024 in, 6 mm |
| Voltage: | 50 V AC |
| Contact Type: | Pin |
| Contact Amperage: | .5 A |
| Number of Positions: | 140 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 7.874 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .2 in |
| Connector Height: | .23 in, 6 mm |
| PCB Retention Type: | Solder Peg |
| Ground Component Type: | Grounding Contact, Grounding Plate |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 200 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 14 mm, .551 in, 6 mm |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | 1.3 mm, 1 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5353186-0 |
| SKU: | AMP1-5353186-0 |
1-5353186-0
Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Board to Board PCB Connector. Featuring a compact design with two rows, it offers 140 positions for seamless signal transmission. The contact pins, made of durable copper alloy plated with gold, ensure reliable performance, while the housing, constructed of UL 94V-0 rated high-temperature thermoplastic in sleek black, guarantees safety and longevity. With a surface mount termination method and a voltage rating of 50V AC, this connector is ideal for various applications. Its stackable configuration and vertical mount orientation provide flexibility in assembly, while the PCB retention with solder pegs ensures secure installation. Meeting RoHS compliance, it also boasts excellent insulation resistance and dielectric strength, making it a trusted choice for demanding environments. Perfect for data and device connectivity in industrial, telecommunications, and consumer electronics, this connector, part of our extensive PCB connector range, offers the reliability and performance you need.

