| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5353190-0 |
| Amperage: | .5 A |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .024 in, 6 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Contact Amperage: | .5 A |
| Number of Positions: | 140 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 7.874 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold, Tin |
| PCB Thickness (Recommended): | .2 in |
| Connector Height: | .157 in, 4 mm |
| PCB Retention Type: | Solder Peg |
| Ground Component Type: | Grounding Contact |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 200 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 12 mm, .472 in, 4 mm, 6 mm, 7 mm, 8 mm |
| PCB Contact Termination Area Plating Thickness: | .05 µm, 1.969 µin, 1 µm, 39.37 µin |
| Contact Mating Area Length: | 1.3 mm, 1 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5353190-0 |
| SKU: | AMP1-5353190-0 |
1-5353190-0
Specifications
Detailed Description
Enhance your electronic connections with our High Temperature Thermoplastic Board Mount Socket Connectors, designed for superior signal transmission in a wide range of applications. With a straight body orientation and vertical mount, these connectors offer efficient board-to-board connectivity. Featuring gold-plated contacts for optimal conductivity, they ensure reliable performance even in harsh environments. Meets UL 94V-0 flammability standards and RoHS compliant, guaranteeing safety and environmental responsibility. Perfect for data and device integration, these connectors are ideal for use in various industries. Upgrade your PCB assemblies with our premium Board to Board PCB Connectors, elevating your connectivity solutions to new heights.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2024 | P-23-025452 - Manufacturing location change. Following Part Numbers will be transferred from TE leased site in Qingdao high tech zone to TE main campus in Qingdao for Data and Devices business unit. Qingdao high tech zone also runned by TE production under TE quality control system. Operator/Tooling/Process is not changed and just manufacturing location change | Download | |||
| 01/27/2014 | P-13-009736 - Manufacturing location change. | Download | |||

