| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5353206-0 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .024 in, 6 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Contact Amperage: | .5 A |
| Number of Positions: | 280 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 7.874 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold, Tin |
| PCB Thickness (Recommended): | .2 in |
| Connector Height: | .157 in, 4 mm |
| PCB Retention Type: | Solder Peg |
| Ground Component Type: | Grounding Contact |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 200 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Vacuum Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 12 mm, .472 in, 4 mm, 6 mm, 8 mm |
| PCB Contact Termination Area Plating Thickness: | .05 µm, 1.969 µin, 1 µm, 39.37 µin |
| Contact Mating Area Length: | 1.3 mm, 1 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5353206-0 |
| SKU: | AMP1-5353206-0 |
1-5353206-0
Specifications
Detailed Description
Elevate your PCB connectivity with our high-performance Board to Board Mezzanine Connector, designed for signal transmission in demanding environments. Featuring a robust housing made of UL 94V-0 rated High Temperature Thermoplastic in a sleek black finish, this connector ensures reliable operation even at extreme temperatures ranging from -40 to 185 °F. With a compact vertical mount orientation and a low profile of just .157 inches, it's perfect for space-constrained applications. Boasting a contact layout of Inline and a stackable design, it offers versatility and ease of use in various circuit setups. The dual-row configuration with 280 positions and a .6mm pitch guarantees efficient signal transfer, while the gold-plated copper alloy contacts with tin and gold PCB termination provide optimal conductivity and durability. Engineered for seamless integration, it features PCB mount alignment with locating posts for precise installation and includes PCB retention with solder pegs for added stability. Whether you're assembling vacuum covers or other intricate components, this connector with a contact mating area length of 1.3mm is your go-to solution for seamless board-to-board connections. Compliant with RoHS regulations, it prioritizes environmental responsibility without compromising on performance. Perfect for data and device applications, this connector ensures a secure and efficient connection every time. With a package quantity of 650 units, it's ideal for both prototyping and large-scale production projects. Upgrade your connectivity setup with our premium Board to Board Mezzanine Connector.

