| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5353233-0 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .024 in, 6 mm |
| Voltage: | 50 V AC |
| Contact Type: | Pin |
| Contact Amperage: | .5 A |
| Number of Positions: | 280 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .2 µm, 7.874 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .2 in |
| Connector Height: | .314 in, 8 mm |
| PCB Retention Type: | Solder Peg |
| Ground Component Type: | Grounding Contact, Grounding Plate |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 200 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Vacuum Cover |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 16 mm, .63 in, 8 mm |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | 1.3 mm, 1 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5353233-0 |
| SKU: | AMP1-5353233-0 |
1-5353233-0
Specifications
Detailed Description
Enhance your PCB connections with our high-performance Board-to-Board Mezzanine Connector. Designed for vertical mounting on boards, this connector features dual rows with a total of 280 positions, ensuring efficient signal transmission in electronic assemblies. With a pitch of 0.6mm and contact termination via surface mount, it guarantees precise and reliable connectivity. The housing, made of UL 94V-0 rated high-temperature thermoplastic in sleek black, offers robust protection and durability. Gold-plated pin contacts with a mating area thickness of 0.2µm facilitate optimal conductivity, while the tin-plated PCB contacts ensure secure attachment to boards with a thickness of 0.2 inches. Operating flawlessly in a wide temperature range from -40 to 185°F, this connector is ideal for diverse applications. Its stackable design, along with features like polarization for mating alignment and grounding options, provides versatility in assembly. With a 200V AC dielectric withstanding voltage and compliance with RoHS standards, it guarantees safety and environmental responsibility. Whether for industrial machinery, telecommunications, or consumer electronics, this connector, part of our extensive PCB connector range, offers the perfect solution for your connectivity needs.

