| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-535541-0 |
| Series: | Modu Connector System |
| Amperage: | 3 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Package Quantity: | 18 |
| Contact Amperage: | 3 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .14 in, 3.56 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5009 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 6.22 mm |
| PCB Contact Termination Area Plating Thickness: | 3.81 - 50 µm |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-535541-0 |
| Replacement Part: | 6-535541-0 |
| SKU: | AMP1-535541-0 |
1-535541-0
Specifications
Detailed Description
Enhance your PCB assembly with our Modu Connector System, featuring a straight orientation and black housing. Designed for through-hole solder termination, this connector boasts a 2.54mm pitch and accommodates up to 12 positions with a contact type of socket. With a voltage rating of 333V AC and an amperage of 3A, it ensures reliable power transmission. The polyester housing meets UL 94V-0 flammability standards, guaranteeing safety. Its gold-plated phosphor bronze contacts offer excellent conductivity, with a mateable area plating thickness of 30µin. Ideal for industrial applications, this connector is stackable and has a stack height of 6.22mm, perfect for board-to-board connections. The connector also features closed entry housing for contact protection and a temperature rating suitable for standard operating conditions. Upgrade your connectivity with this high-quality, versatile connector.

