1-535541-2

Heilind Number:AMP1-535541-2
Manufacturer:TE Connectivity
Manufacturer Number:1-535541-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

14 MODIV VRT SR CE 100/115

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-535541-2
Series:Modu Connector System
Amperage:3 A
Housing Material:Polyester - GF
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Package Quantity:16
Contact Amperage:3 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Standard
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.055 - .094 in, 1.4 - 2.4 mm
Connector Height:.14 in, 3.56 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5009
Contact Layout:Inline
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point, Square
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.125 in, 3.18 mm
Connector Assembly Type:PCB Mount Receptacle
Stack Height:6.22 mm
PCB Contact Termination Area Plating Thickness:3.81 - 50 µm
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:1-535541-2
Replacement Part:6-535541-2
SKU:AMP1-535541-2

Detailed Description

The Modu Connector System offers reliable and efficient board-to-board connectivity for industrial applications. With a sleek black housing made of durable Polyester - GF material, this straight orientation connector features 14 gold-plated contacts in a single row, ensuring high conductivity and signal integrity. Designed for through-hole solder termination on PCBs, it boasts a 2.54mm pitch and a stackable profile, allowing for space-saving vertical mounting. With an amperage rating of 3A and a voltage withstand of 333V AC, it guarantees robust performance. Meeting UL 94V-0 flammability standards, this connector prioritizes safety without compromising on quality. Its closed entry housing and contact shape provide added protection, making it ideal for demanding environments. From its gold-plated contact mating area to its tin-lead plated PCB contacts, every detail is crafted for optimal performance. Whether for data transfer or power delivery, the Modu Connector System is the perfect choice for seamless board integration.