1-535541-4

Heilind Number:AMP1-535541-4
Manufacturer:TE Connectivity
Manufacturer Number:1-535541-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16 MODIV VRT SR CE 100/115

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-535541-4
Series:Modu Connector System
Housing Material:Polyester - GF
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Package Quantity:14
Contact Amperage:3 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Standard
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.055 - .094 in, 1.4 - 2.4 mm
Connector Height:.14 in, 3.56 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5009
Contact Layout:Inline
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point, Square
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.125 in, 3.18 mm
Connector Assembly Type:PCB Mount Receptacle
Stack Height:6.22 mm
PCB Contact Termination Area Plating Thickness:3.81 - 50 µm
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:1-535541-4
Replacement Part:6-535541-4
SKU:AMP1-535541-4

Detailed Description

Enhance your PCB connectivity with our Modu Connector System, featuring a single-row configuration for streamlined assembly. Crafted from durable UL 94V-0 rated Polyester - GF, this connector ensures reliable performance in industrial environments. With 16 gold-plated socket contacts, each capable of carrying 3 A at 333 V AC, it guarantees efficient power transmission. The through-hole solder termination method offers secure attachment to your PCB, while the black housing and vertical mount orientation optimize space utilization. Designed for ease of use, this connector boasts a stackable profile and closed entry housing for added protection. Whether for board-to-board or mezzanine applications, its 2.54 mm pitch and top entry location make it versatile for various setups. Trust in its high-quality construction, meeting standard temperature ratings and RoHS compliance for environmentally conscious practices. Elevate your connectivity solutions with this essential component for your electronic projects.