1-535542-0

Heilind Number:AMP1-535542-0
Manufacturer:TE Connectivity
Manufacturer Number:1-535542-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

20 MODIV VRT DR CE 100/130

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-535542-0
Series:Modu Connector System
Amperage:3 A
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.15 in, 2.54 mm, 3.81 mm
Package Quantity:22
Contact Amperage:3 A
Number of Positions:20
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:281
Profile:Low
Mating Entry Location:Bottom & Top
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5008
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point, Square
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.13 in, 3.3 mm
Connector Assembly Type:PCB Mount Receptacle
Stack Height:6.22 mm
PCB Contact Termination Area Plating Thickness:3.81 µm
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:1-535542-0
Replacement Part:6-535542-0
SKU:AMP1-535542-0

Detailed Description

Enhance your PCB connectivity with our Modu Connector System, featuring a straight, black housing made of UL 94V-0 rated polyester-GF material for reliable performance. With gold-plated phosphor bronze contacts, each socket is designed for through-hole solder termination, ensuring secure and durable connections. This 20-position, 2-row connector, with a low profile and 2.54mm pitch, offers a 3A amperage rating and can withstand up to 333V AC. Its vertical mount orientation and stackable design make it versatile for various applications, while its industrial-grade construction guarantees quality and longevity. Trusted by professionals, this connector is ideal for board-to-board PCB setups, providing efficient and seamless integration in electronic systems.