| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-535542-3 |
| Series: | Modu Connector System |
| Amperage: | 3 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .15 in, 2.54 mm, 3.81 mm |
| Package Quantity: | 17 |
| Contact Amperage: | 3 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Low |
| Mating Entry Location: | Bottom & Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5008 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 6.22 mm |
| PCB Contact Termination Area Plating Thickness: | 3.81 µm |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-535542-3 |
| SKU: | AMP1-535542-3 |
1-535542-3
Specifications
Detailed Description
Enhance connectivity with our Modu Connector System, designed for seamless integration on printed circuit boards. Featuring a low-profile, straight-body orientation, this connector ensures reliable performance in industrial settings. With a voltage rating of 333 V AC and an amperage of 3 A, it meets stringent quality standards. The housing, made of UL 94V-0 rated polyester with glass fiber reinforcement, guarantees durability. Gold-plated phosphor bronze contacts offer optimal conductivity, while the through-hole solder termination method ensures secure attachment. With 26 positions and a pitch of 2.54 mm, it provides ample room for efficient board-to-board connections. RoHS compliant and suitable for various applications, this connector is a versatile solution for your electronic assembly needs.

