| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-535542-4 |
| Series: | Modu Connector System |
| Amperage: | 3 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .15 in, 2.54 mm, 3.81 mm |
| Package Quantity: | 16 |
| Contact Amperage: | 3 A |
| Number of Positions: | 28 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Low |
| Mating Entry Location: | Bottom & Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5008 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 6.22 mm |
| PCB Contact Termination Area Plating Thickness: | 3.81 µm |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-535542-4 |
| SKU: | AMP1-535542-4 |
1-535542-4
Specifications
Detailed Description
Enhance your PCB connections with our Modu Connector System, featuring a 28-position straight socket configuration for efficient Through Hole - Solder termination. Built for durability, the housing is made of UL 94V-0 rated Polyester - GF in a sleek black color. With a low profile and a .1 in pitch, it offers reliable performance at 333 V AC and 3 A. The gold-plated phosphor bronze contacts ensure excellent conductivity, while the PCB mount receptacle design with a stackable feature allows for versatile vertical installation. Ideal for industrial applications, this connector guarantees secure and seamless board-to-board connections with its closed entry housing and board standoff solder feature. Trust in its quality with a 750 V AC dielectric withstand voltage and 5000 MΩ insulation resistance. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Upgrade your connectivity solutions with this high-performance component.

