1-535542-5

Heilind Number:AMP1-535542-5
Manufacturer:TE Connectivity
Manufacturer Number:1-535542-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

30 MODIV VRT DR CE 100/130

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-535542-5
Series:Modu Connector System
Amperage:3 A
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:.15 in, 2.54 mm, 3.81 mm
Contact Amperage:3 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
Profile:Low
Mating Entry Location:Bottom & Top
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.198 in, 5.03 mm
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Stackable:Yes
Dielectric Withstanding Voltage:750 V AC
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point, Square
Application Solder Feature:Board Standoff
Applied_Pressure:Standard
Termination Post Tail Length:.13 in, 3.3 mm
Connector Assembly Type:PCB Mount Receptacle
Stack Height:6.22 mm
PCB Contact Termination Area Plating Thickness:3.81 µm
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:1-535542-5
SKU:AMP1-535542-5

Detailed Description

Enhance your PCB connectivity with our Modu Connector System. Featuring a straight, two-row design with through-hole solder termination, this connector ensures reliable performance in any application. With a low profile and vertical mount orientation, it offers versatility while accommodating up to 30 positions. The gold-plated contacts and UL 94V-0 rated polyester housing guarantee durability and safety. Suitable for industrial use, it meets standard temperature ratings and boasts a 750V AC dielectric withstand voltage. Whether for board stacking or mezzanine connections, this connector is a quality solution for your electronic assembly needs.