| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-535584-4 |
| Series: | Modu Connector System |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Contact Amperage: | 2 A |
| Number of Positions: | 15 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Low |
| Mating Entry Location: | Top |
| Contact Mating Area Plating: | Tin-Lead |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .14 in, 3.56 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 750 V AC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-535584-4 |
| SKU: | AMP1-535584-4 |
1-535584-4
Specifications
Detailed Description
Introducing our Modu Connector System, a versatile solution for your PCB connectivity needs. With a low profile design and vertical mount orientation, this connector offers seamless integration in various applications. Featuring a black thermoplastic housing with UL 94V-0 material flammability standard, it ensures safety and reliability. Each package includes 15 sockets with a 2A contact amperage and 333V AC voltage rating, suitable for industrial use. The through-hole solder termination method and tin-lead contact plating guarantee secure and durable connections. With a pitch of 2.54mm (.1in) and 15 positions, it allows for efficient board-to-board stacking. Compliant with standard temperature ratings and RoHS guidelines, this connector is a dependable choice for your projects.

