| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-535598-0 |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 20 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 333 VAC |
| SKU: | AMP1-535598-0 |
1-535598-0
Specifications
Detailed Description
Enhance your PCB connections with our high-quality Board-to-Board Headers & Receptacles. Featuring a vertical mount orientation and through-hole solder termination method, these connectors ensure secure and reliable performance. With 20 positions and 2 rows spaced 2.54mm apart, they offer ample connectivity for your electronic devices. The housing material, Polyester-GF, guarantees durability, while the phosphor bronze contact material and gold plating in the mating area ensure efficient signal transmission. Operating at 333VAC, these connectors meet industry standards for voltage regulation. Trust in our RoHS-compliant product for your board stacking needs. Elevate your electronic designs with these essential connectors.

