1-5380758-0

Heilind Number:AMP1-5380758-0
Manufacturer:TE Connectivity
Manufacturer Number:1-5380758-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RCR SN-SPR SN-CUP 036-051

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5380758-0
Series:Series 4
Amperage:4 A
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.089 in, 2.26 mm
Cable Type:Discrete Wire
Contact Amperage:4 A
GPL:377
Profile:Zero
Packaging:Bag, Loose Piece
Operating Temperature Range:-65 - 126 °C, -85 - 258 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1336
Wire Size:16 - 20 AWG, .518 - 1.31 mm²
Contact Transmits:Signal/Power
Pin Diameter Accepted:.036 - .051 in, .91 - 1.3 mm
Connector System:Cable-to-Board
ECCN:EAR99
Spring Material:Beryllium Copper
Socket Length:.262 in, 6.65 mm
Sleeve Material:Copper
Sleeve Plating:Tin
Sealant:No
Contact Spring Plating Material:Tin
Sleeve Style:Closed Bottom
Insertion Method:Hand/Semi-Automatic
Part Aliases:1-5380758-0
SKU:AMP1-5380758-0

Detailed Description

Enhance your circuit connectivity with the RCR SN-SPR SN-CUP 036-051, a high-performance socket designed for Series 4 applications. Featuring a durable beryllium copper contact material and discrete socket type, this component ensures reliable power and signal transmission. With a termination method of Through Hole - Press-Fit and contact amperage of 4A, it offers secure and efficient connectivity for your PCB assembly. The socket's compact profile and sleeve style make it suitable for various electronic devices, while its tin plating and RoHS compliance guarantee environmental sustainability. Ideal for 16-20 AWG wire sizes, it accommodates a wide range of applications, from industrial machinery to consumer electronics. Upgrade your assembly process with the RCR SN-SPR SN-CUP 036-051, a versatile and dependable component for your connectivity needs.