| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5406203-2 |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | Nylon |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 5 |
| Keying: | No |
| Package Quantity: | 20 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | A92 |
| PCB Ground Tab Location: | .18 in, 4.57 mm |
| Profile: | Standard |
| Shield Material: | Copper Zinc Alloy |
| Shield Plating Material: | Tin over Nickel |
| Connector Contact Density: | Standard |
| Multiple Port Configuration: | Ganged |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of Panel Ground Tabs: | 15 |
| Number of PCB Ground Tabs: | 2 |
| Port Configuration: | Multiple Ports |
| Port Matrix Configuration: | 1 x 4 |
| Status Indicator: | None |
| Tail Length: | .1 in, 2.54 mm |
| Packaging: | Box and Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13.64 mm, .537 in |
| Grounding Options: | PCB and Panel Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 0965 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1-5406203-2 |
1-5406203-2
Specifications
Detailed Description
Enhance your data and device connectivity with this MJ assembly. Featuring a 4P, 8POS configuration for Cat 5 LAN applications, it ensures reliable signal transmission. The assembly, with panel tabs and a solder-through termination method, guarantees secure and durable attachment. Made of UL 94V-0 rated nylon housing in sleek black, it offers both safety and aesthetics. With a right-angle mount orientation and ganged port configuration, it optimizes space utilization while facilitating multiple connections. The shielded design, with copper zinc alloy shield material and tin over nickel plating, enhances signal integrity. Meeting RoHS compliance and operating within a wide temperature range, it's ideal for various industrial settings. Elevate your networking infrastructure with this high-quality RJ45 assembly.

