| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5406721-3 |
| Color: | Black |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 5 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| Profile: | Low |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .059 in, 1.52 mm |
| Operating Temperature Range: | -40 - 158 °F, -40 - 70 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 12.4 mm, .488 in |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Phosphor Bronze |
| Panel Mount Type: | Panel Stops |
| Grounding Options: | None |
| Reel Diameter: | 56 cm |
| Connector Type: | Jack |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1-5406721-3 |
1-5406721-3
Specifications
Detailed Description
Enhance your connectivity with our MJ RJ45 SMT in Black, designed for seamless integration on your circuit board or panel. Crafted from high temperature thermoplastic with UL 94V-0 standards, it ensures durability and safety. Featuring Surface Mount termination and gold plating on contact mating areas, it guarantees reliable signal transmission. With a low-profile design and 1 x 1 port configuration, it offers versatility for various applications. Each reel contains 650 pieces, making it ideal for bulk installations. Experience efficient data and device connectivity with this essential RJ Type Jack.

