1-5499160-1

Heilind Number:AMP1-5499160-1
Manufacturer:TE Connectivity
Manufacturer Number:1-5499160-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A/L UNIV HDR 60P VERT SHT LAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5499160-1
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled Nylon/Polyester
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Brass | Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Short
Polarization:With
Package Quantity:24
Latch Material:Glass Filled Nylon, Glass Filled Polyester
Contact Amperage:1 A
Number of Positions:60
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:1000 - 5000 MΩ
GPL:039
Profile:Standard
Packaging:Package
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel or Gold over Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .548 in
Panel Mount Type:Mounting Ears
Mating Alignment:With
Mating Alignment Type:Center & Dual
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4922
Post Numbers Omitted:None
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:3.76 in, 95.5 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 x .025 in, .64 x .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Solder Tail Contact Plating Finish:Matte
Housing Style:4-Sided
Contact Retention:Press-Fit
Latch Color:Black
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:1-5499160-1
SKU:AMP1-5499160-1

Detailed Description

Enhance your connectivity with our A/L Universal Header, a versatile solution for your board-mounting needs. This vertical plug connector features a durable housing crafted from Glass Filled Nylon/Polyester in sleek black, meeting UL 94V-0 flammability standards. With 60 positions arranged in two rows on a 2.54mm pitch, it ensures reliable signal transmission with a voltage rating of 250VAC and a contact amperage of 1A. The Short latch design, along with polarization and a mating alignment feature, guarantees secure mating. Its through-hole termination method, gold flash plating over Palladium Nickel contacts, and temperature rating of -65 to 105°C (-85 to 221°F) make it ideal for signal applications in various environments. This component, part of our AMP-LATCH Universal Headers series, is RoHS compliant and designed for easy assembly and maintenance. Explore its features for efficient wire-to-board connections in your projects.