1-5499345-2

Heilind Number:AMP1-5499345-2
Manufacturer:TE Connectivity
Manufacturer Number:1-5499345-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A/L UNIV HDR 64P RA SHT LAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5499345-2
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled Nylon/Polyester
Number of Contacts:64
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Short
Polarization:With
Latch Material:Thermoplastic with Glass Fill
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:1000 - 5000 MΩ
Profile:Standard
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel or Gold over Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .548 in
Panel Mount Type:Mounting Ears
Mating Alignment:With
Mating Alignment Type:Center & Dual
Mating Connector Lock Type:Latch
Connector and Contact Terminate To:Printed Circuit Board
Post Numbers Omitted:None
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:1.46 in, 37.08 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Solder Tail Contact Plating Finish:Matte
Housing Style:4-Sided
Contact Retention:Press-Fit
Latch Color:Black
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:1-5499345-2
SKU:AMP1-5499345-2

Detailed Description

Introducing the A/L UNIV HDR 64P RA SHT LAT, a versatile connector designed for board-to-board signal transmission. With a rugged construction featuring Glass Filled Nylon/Polyester housing and Brass contacts, this right-angle header ensures reliable performance in demanding environments. The 64 contacts, arranged in 2 rows with a pitch of 2.54mm, provide ample connectivity for your applications. Featuring a short latch for secure mating, this connector is suitable for a wide range of circuit applications. With gold flash plating over Palladium Nickel, it ensures excellent signal transmission. RoHS compliant and rated for operating temperatures ranging from -65 to 105°C, this connector meets industry standards for quality and reliability. Perfect for use in various electronic devices, it offers easy installation with through-hole termination. Elevate your connectivity solutions with the AMP-LATCH Universal Headers series.