1-5499786-0

Heilind Number:AMP1-5499786-0
Manufacturer:TE Connectivity
Manufacturer Number:1-5499786-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A/L UNIV HDR 50P RA LG LAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5499786-0
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled Nylon/Polyester
Number of Contacts:50
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Contact Amperage:1 A
Number of Positions:50
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
Profile:Standard
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel or Gold over Nickel
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .549 in
PCB Retention Type:Mounting Ears
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Latch
Connector and Contact Terminate To:Printed Circuit Board
Contact Transmits:Signal (Data)
Connector Length:3.26 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:1-5499786-0
SKU:AMP1-5499786-0

Detailed Description

Experience seamless connectivity with our A/L UNIV HDR 50P RA LG LAT connector, designed for optimal performance in board-mount applications. Featuring a durable housing made of Glass Filled Nylon/Polyester in a sleek black finish, this connector ensures reliable signal transmission with its 50 brass contacts. With a right-angle body orientation and a pitch of 2.54mm, it offers easy integration into your circuitry. Boasting a voltage rating of 250VAC and operating temperature range of -65 to 105°C, it meets stringent quality standards for enhanced safety and performance. The long latch type, along with polarization features, guarantees secure mating, while the gold flash over Palladium Nickel contact plating ensures efficient conductivity. Whether you're working on data or signal transmission, this connector, compliant with RoHS standards, is the perfect choice for your connectivity needs. With 56 pieces in a tray, it's convenient for both small-scale and large-scale projects. Elevate your connection solutions with this AMP-LATCH Universal Header connector.