1-5532428-5

Heilind Number:AMP1-5532428-5
Manufacturer:TE Connectivity
Manufacturer Number:1-5532428-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,RECPT,R.ANGLE,HDI,LEAD-FR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5532428-5
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Package Quantity:2
Contact Amperage:3 A
Number of Positions:200
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:2 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):2.36 mm, .76 in
Connector Height:.259 in, 6.6 mm
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1807
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Shape:Four Beam
PCB Mount Alignment:Without
Termination Post Tail Length:.18 in, 4.57 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:.1 µm, 3.937 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:1-5532428-5
SKU:AMP1-5532428-5

Detailed Description

Experience high-density connectivity with our right-angle PCB mount receptacle assembly. Designed for efficient board-to-board configurations, this component features two rows and 200 positions, making it ideal for signal applications. The thermoplastic housing, in sleek black, ensures durability while meeting UL 94V-0 flammability standards. With a contact rating of 3A and gold plating for optimal conductivity, this connector guarantees reliable performance. Its right-angle orientation and through-hole solder termination method offer easy installation on PCBs. Operating in a wide temperature range from -85 to 257°F, this assembly is suitable for high-temperature environments. RoHS compliant and offering ECCN classification, it meets international standards for quality and compliance. Perfect for data and device connectivity, this assembly is a crucial component in your electronic systems.