| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5532430-4 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Contact Amperage: | 3 A |
| Number of Positions: | 150 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 2.36 mm, .76 in |
| Connector Height: | 11.73 mm, .461 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Board to Board |
| Stackable: | No |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .19 in, 4.83 mm |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | .1 µm, 3.937 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5532430-4 |
| SKU: | AMP1-5532430-4 |
1-5532430-4
Specifications
Detailed Description
Enhance your circuit connections with this vertical board-to-board PCB connector assembly. With two rows of 150 gold-plated pin contacts, it ensures reliable signal transmission in high-temperature environments. The black thermoplastic housing, meeting UL 94V-0 flammability standards, offers durability and safety. Featuring a compact design with a .1-inch pitch and a contact amperage of 3A, it's ideal for signal applications. Its through-hole solder termination method and tin-plated PCB contacts guarantee secure mounting on a 2.36mm thick board. The connector's vertical orientation, polarization for mating alignment, and four-beam contact shape provide easy and efficient interconnection. RoHS compliant and with an ECCN of EAR99, it's a reliable choice for your electronic projects. Packaged in a tube, this header comes in a set of five, perfect for your assembly needs. Elevate your PCB connections with this high-performance board-to-board connector.

