| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5532431-1 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Contact Amperage: | 3 A |
| Number of Positions: | 210 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 3 MΩ |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 2.36 mm, .76 in |
| Connector Height: | .333 in, 8.48 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .18 in, 4.57 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | .1 µm, 3.937 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5532431-1 |
| SKU: | AMP1-5532431-1 |
1-5532431-1
Specifications
Detailed Description
Enhance your circuit connections with this right angle HDI receptacle assembly, designed for efficient board-to-board mounting. Featuring three rows of high-density sockets with gold-plated contacts, it ensures reliable signal transmission in a compact pitch of 2.54mm (.1 in). The thermoplastic housing in sleek black offers durability and a UL 94V-0 flammability standard for safety. With 210 positions and a 3A amperage rating, it's suitable for signal applications, meeting high-temperature demands from -85 to 257°F. This PCB mount receptacle, compliant with RoHS standards, is a vital component in data and device connectivity.

