| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5532434-2 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 2 |
| Contact Amperage: | 3 A |
| Number of Positions: | 300 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 4 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 2.36 mm, .76 in |
| Connector Height: | 11.02 mm, .433 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5291 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .18 in, 4.57 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | .1 µm, 3.937 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5532434-2 |
| SKU: | AMP1-5532434-2 |
1-5532434-2
Specifications
Detailed Description
Enhance your PCB connectivity with this versatile Right Angle Board Mount Receptacle. Designed for high-density integration, this component features a Thermoplastic housing in sleek Black, housing 300 positions across 4 rows. Its Through Hole - Solder termination method ensures secure attachment to your circuit board, while its UL 94V-0 material flammability standard guarantees safety. With a contact amperage of 3A and gold plating for superior conductivity, it's ideal for signal transmission in various applications. The connector's compact design, with a connector height of 11.02mm, makes it space-efficient, while its operating temperature range of -85 to 257°F ensures performance in diverse environments. RoHS-compliant and ECCN-certified, this connector is a reliable choice for your PCB assembly needs.

