| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5536397-5 |
| Amperage: | 1.5 A, 1 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 48 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| DIN Level: | II |
| DIN Size: | Half |
| Rows Loaded: | A, B, C |
| Part Aliases: | 1-5536397-5 |
| SKU: | AMP1-5536397-5 |
1-5536397-5
Specifications
Detailed Description
Enhance your PCB connectivity with our ASSY RECEPT EURO TYPE C/2 LEAD, featuring a robust design for secure board mount installation. With an amperage range of 1 A to 1.5 A, this receptacle ensures reliable power transmission. Its three rows and 48 positions accommodate complex signal applications, while the 2.54mm pitch and vertical mount angle facilitate seamless integration. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is ideal for demanding environments. Compliant with DIN level II standards and offering board-to-board right-angle configuration, it guarantees high performance in various setups. Whether for commercial or industrial use, this connector, part of our extensive product line, is a versatile solution for your connectivity needs.

