| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5569262-1 |
| Series: | SKT |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | PCT Polyester |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 5 |
| Keying: | No |
| Package Quantity: | 10 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Grounding Tab Plating Material: | Tin over Copper |
| Latch Orientation: | Standard - Latch Down |
| GPL: | A92 |
| Profile: | Low |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Tin over Nickel |
| Connector Contact Density: | Standard |
| Multiple Port Configuration: | Stacked |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of PCB Ground Tabs: | 6 |
| Port Configuration: | Multiple Ports |
| Port Matrix Configuration: | 2 x 4 |
| Status Indicator: | None |
| Tail Length: | .12 in, 3.05 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 25.27 mm, .995 in |
| Grounding Options: | PCB and Panel Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 2287 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1-5569262-1 |
1-5569262-1
Specifications
Detailed Description
Experience high-speed connectivity with our STK MJ ASSY, featuring a shielded 8-position design for optimal performance. This Cat 5 RJ45 connector assembly, with a durable PCT Polyester housing in sleek black, ensures secure board or panel mounting through reliable Through Hole - Solder termination. Crafted with precision, it offers a 1.5A amperage, ideal for signal applications, with a low profile and right-angle mount orientation for versatile installation. The shielded copper alloy construction, plated with tin over nickel, guarantees efficient data transmission while meeting UL 94V-0 flammability standards for added safety. With its 2x4 port matrix configuration and multiple port setup, this connector is perfect for high-density connectivity solutions in various electronic devices. RoHS compliant and lead-free solder capable, it promises both performance and environmental responsibility. Elevate your networking setup with the STK MJ ASSY.

