| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5645955-1 |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .052 in, 1.32 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3084 |
| Wire Size: | .081 - .326 mm², 22 - 28 AWG |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .014 - .026 in, .36 - .66 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .184 in, 4.67 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | Yes |
| Contact Spring Plating Material: | Tin |
| Sleeve Style: | Bullet Nose |
| Insertion Method: | Hand/Semi-Automatic/Automatic |
| Part Aliases: | 1-5645955-1 |
| SKU: | AMP1-5645955-1 |
1-5645955-1
Specifications
Detailed Description
Enhance your electronic assemblies with this high-quality SOCKET, designed for reliable power and signal transmission. Featuring a durable Beryllium Copper construction and Discrete Socket type, it ensures secure connections in a variety of applications. The termination method of Through Hole - Press-Fit offers easy installation on Printed Circuit Boards with a hole size of .052 inches. Suitable for use with 22 - 28 AWG wires, this SOCKET accommodates a wide range of cable types. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for both power and signal circuit applications. With a sleek Zero profile and convenient Reel packaging, this SOCKET is a must-have component for your connectivity needs. Rest assured of its quality and compliance with industry standards, making it a reliable choice for your projects. Elevate your assembly processes with the performance and durability of this SOCKET.

