| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5645979-2 |
| Series: | Series 5 |
| Amperage: | 7.5 A |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .102 in, 2.59 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7.5 A |
| Profile: | Zero |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 17 - 18 AWG, .823 - 1.04 mm² |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .042 - .049 in, 1.07 - 1.24 mm |
| Connector System: | Cable-to-Board |
| Spring Material: | Beryllium Copper |
| Socket Length: | .308 in, 7.82 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Bullet Nose |
| Insertion Method: | Hand/Semi-Automatic |
| Part Aliases: | 1-5645979-2 |
| SKU: | AMP1-5645979-2 |
1-5645979-2
Specifications
Detailed Description
Enhance your power and signal connections with our MSS ON STRIP SERIES 5 W/O RTV sockets. Designed for reliable performance, these contact sockets feature a beryllium copper construction, ensuring durability and efficient signal transmission. With an amperage rating of 7.5 A, they are suitable for a variety of applications. The through-hole press-fit termination method guarantees secure attachment to a printed circuit board, while the discrete wire cable type offers versatility in connectivity. Operating in a wide temperature range from -65 to 125 °C, these sockets are ideal for use in demanding environments. Packaged on a reel with carrier tape, they are convenient for automated assembly processes. RoHS compliant and meeting ECCN standards, our MSS ON STRIP SERIES 5 W/O RTV sockets are the perfect choice for your electronic projects.

