1-5750913-2

Heilind Number:AMP1-5750913-2
Manufacturer:TE Connectivity
Manufacturer Number:1-5750913-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

26 50SR CABLE CONN KIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-5750913-2
Color:Gray
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Plug
Housing Material:Polyester
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Shell Plating:Tin over Copper
Mount Angle:None
Cover Material:Polyester
Cable Type:Round Jacketed Cable
Number of Positions:26
Housing Color:Black
Shell Material:Carbon Steel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.05 - .1 mm², 30 - 28 AWG
PCB Retention Type:None
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Preloaded:Yes
Wire Size:.05 - .09 mm², 30 - 28 AWG
Detent:Without
Connector System:Cable-to-Board, Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:Without
Plug Shell Material:Steel
Plug Shell Plating:Tin-Nickel Alloy
Ribbon Cable Centerline Spacing:.025 in
Max Insulation Diameter:.79 mm
Rails:Without
Termination Cover:With
Termination Cover Method:Assembled
Termination Cover Type:Standard
Cover Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.029 - .031 in, .74 - .79 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1-5750913-2
SKU:AMP1-5750913-2

Detailed Description

Experience seamless connectivity with our AMPLIMITE 0.50 Series Cable Mount Connector Kit, designed for signal transmission in demanding environments. This kit includes 21 connectors, each featuring a durable polyester housing in sleek black, with a rugged carbon steel shell for enhanced protection. The insulation displacement crimp (IDC) termination method ensures secure and efficient wire attachment, while the gold-plated contact mating areas guarantee reliable conductivity. With a pitch of 1.27mm and compatibility with round jacketed cables, these connectors offer versatility in cable-to-cable and cable-to-board applications. Operating within a wide temperature range from -55 to 105°C, they are suitable for diverse industrial settings. RoHS compliant and UL 94V-0 certified, the kit meets stringent quality and safety standards, making it an essential component for your connectivity needs.