| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-5750913-9 |
| Color: | Gray |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .05 in, 1.27 mm |
| Shell Plating: | Tin over Copper |
| Terminal Type: | IDC |
| Mount Angle: | None |
| Cover Material: | Polyester |
| Cable Type: | Round Jacketed Cable |
| Number of Positions: | 100 |
| Housing Color: | Black |
| Shell Material: | Carbon Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .05 - .1 mm², 30 - 28 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Preloaded: | Yes |
| Wire Size: | .05 - .09 mm², 30 - 28 AWG |
| Detent: | Without |
| Connector System: | Cable-to-Board, Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Plug Shell Material: | Steel |
| Plug Shell Plating: | Tin-Nickel Alloy |
| Ribbon Cable Centerline Spacing: | .025 in |
| Max Insulation Diameter: | .79 mm |
| Rails: | Without |
| Termination Cover: | With |
| Termination Cover Method: | Assembled |
| Termination Cover Type: | Standard |
| Cover Flammability Standard: | UL 94V-0 |
| Accepts Wire Insulation Diameter: | .029 - .031 in, .74 - .79 mm |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-5750913-9 |
| SKU: | AMP1-5750913-9 |
1-5750913-9
Specifications
Detailed Description
Experience seamless connectivity with our AMPLIMITE 0.50 Series D-Sub Connector Kit, designed for high-performance signal transmission. Featuring 100 contacts in a rugged polyester housing, this kit ensures reliable data and device connectivity. With UL 94V-0 standards compliance and gold-plated contact mating areas, it guarantees safety and optimal signal integrity. The IDC termination method allows for easy installation on round jacketed cables, while the black housing with steel shell plating ensures durability. Suitable for a wide range of applications, this connector kit is essential for maintaining efficient communication systems. ROHS compliant.

